Print Page
165 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €20.830 |
10+ | €15.850 |
50+ | €15.540 |
100+ | €15.230 |
250+ | €14.920 |
500+ | €14.610 |
Price for:Each
Minimum: 1
Multiple: 1
€20.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS1A105ZF
Order Code2777891
Product RangeFS Series
Also Known AsUSCFS01A105Z00
Technical Datasheet
Capacitance1F
Voltage(DC)11V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing10.16mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR7ohm
Product Diameter28.5mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeFS Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FS1A105ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance free
- Highly reliable against liquid leakage
- Operating temperature range from -25 to 70°C
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
10.16mm
Capacitor Case / Package
Coin
ESR
7ohm
Product Length
-
Product Height
31.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
11V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
28.5mm
Product Width
-
Product Range
FS Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability