Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLD4025ATHT3
Order Code2767086
Product RangeFLLD4-TH Series
Also Known AsLLD4025ATHT3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €135.620 |
5+ | €132.640 |
10+ | €129.650 |
Price for:Each
Minimum: 1
Multiple: 1
€135.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLD4025ATHT3
Order Code2767086
Product RangeFLLD4-TH Series
Also Known AsLLD4025ATHT3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating530VAC
Current Rating25A
Filter Type3 Phase + Neutral Line
Filter TerminalsTerminal Block, Stud
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max11mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFLLD4-TH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FLLD4-TH is a general purpose 3-phase+N industrial EMC filter with high insertion loss properties. Typical applications : switch mode power supplies, servo drives, regenerative drives , battery chargers, UPS, inverters, converters, machine tools, process automation.
- Approvals: ENEC (IEC/EN 60939-3:2015) , UL (ANSI/UL 60939-3-2016)
- Rated voltage: 530/305VAC 50/60 Hz
- Rated temperature : 50°C / Climatic category : 25/100/21
- 100% factory tested / RoHS compliant / DRC conflict free
Technical Specifications
Filter Applications
General Purpose
Current Rating
25A
Filter Terminals
Terminal Block, Stud
No. of Stages
1 Stage
Leakage Current Max
11mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
530VAC
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FLLD4-TH Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
Product traceability