Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLD3250APVI1
Order Code2902083
Product RangeFLLD3-PV Series
Also Known AsLLD3250APVI1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €594.500 |
5+ | €581.820 |
10+ | €569.140 |
Price for:Each
Minimum: 1
Multiple: 1
€594.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLD3250APVI1
Order Code2902083
Product RangeFLLD3-PV Series
Also Known AsLLD3250APVI1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating250A
Filter Type3 Phase
Filter TerminalsQuick Connect, Solder
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max5mA
Filter Output TerminalsQuick Connect
Product RangeFLLD3-PV Series
Product Overview
Compact, high-powered filter series optimized to address EMC issues across a multitude of applications. Designed according to IEC/EN/UL 60939 and UL 1283.
- Climate Category 40/100/21
- Rated Frequency 50 – 60 Hz
Technical Specifications
Filter Applications
General Purpose
Current Rating
250A
Filter Terminals
Quick Connect, Solder
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
520VAC
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Leakage Current Max
5mA
Product Range
FLLD3-PV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
Product traceability