Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLD3250APHI1
Order Code2902087
Product RangeFLLD3-PH Series
Also Known AsLLD3250APHI1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLD3250APHI1
Order Code2902087
Product RangeFLLD3-PH Series
Also Known AsLLD3250APHI1
Technical Datasheet
Current Rating250A
Filter ApplicationsGeneral Purpose
Voltage Rating690VAC
Filter Type3 Phase
Filter TerminalsQuick Connect, Solder
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max5mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFLLD3-PH Series
Product Overview
The compact, high-powered filter is optimized to address EMC issues across a multitude of industrial applications. The series is designed according to IEC/EN/UL 60939. These filters are optimized for geometry and power loss. Optional, protective covers for the terminals are available. X and Y capacitors are selected from KEMET's wide range of capacitors for highest performance and reliability.
- Climate Category 40/100/21
- Rated Frequency 50 - 60 Hz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Rating
250A
Voltage Rating
690VAC
Filter Terminals
Quick Connect, Solder
No. of Stages
2 Stage
Leakage Current Max
5mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FLLD3-PH Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
Product traceability