Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLD31K0APVI1
Order Code2902085
Product RangeFLLD3-PV Series
Also Known AsLLD31K0APVI1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLD31K0APVI1
Order Code2902085
Product RangeFLLD3-PV Series
Also Known AsLLD31K0APVI1
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating1kA
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsQuick Connect, Solder
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max5mA
Filter Output TerminalsQuick Connect
Product RangeFLLD3-PV Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Compact, high-powered filter series optimized to address EMC issues across a multitude of applications. Designed according to IEC/EN/UL 60939 and UL 1283.
- Climate Category 40/100/21
- Rated Frequency 50 – 60 Hz
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
1kA
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
520VAC
Filter Type
3 Phase
Filter Terminals
Quick Connect, Solder
Filter Mounting
Chassis Mount
Leakage Current Max
5mA
Product Range
FLLD3-PV Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17