Print Page
990 In Stock
800 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.510 |
10+ | €2.240 |
50+ | €2.090 |
100+ | €1.930 |
800+ | €1.650 |
1600+ | €1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFGH0V474ZF
Order Code4537550
Product RangeFG Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)3.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.08mm
Lifetime @ Temperature-
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR25ohm
Product Diameter13mm
Product Length-
Product Width-
Product Height7.5mm
Product RangeFG Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Capacitor Case / Package
Can
ESR
25ohm
Product Length
-
Product Height
7.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
3.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
13mm
Product Width
-
Product Range
FG Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026