Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG2(100)-240X10M
Order Code4380623
Product RangeFG2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €601.730 |
Price for:Each
Minimum: 1
Multiple: 1
€601.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG2(100)-240X10M
Order Code4380623
Product RangeFG2 Series
Technical Datasheet
Shielding TypeAbsorber
Product RangeFG2 Series
Gasket MaterialPolymer Film
Product Length10mm
Product Width240mm
Product Depth0.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
Absorber
Gasket Material
Polymer Film
Product Width
240mm
SVHC
No SVHC (21-Jan-2025)
Product Range
FG2 Series
Product Length
10mm
Product Depth
0.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88525
Product traceability