Print Page
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.770 |
10+ | €5.790 |
50+ | €4.870 |
400+ | €3.840 |
800+ | €3.790 |
1200+ | €3.740 |
Price for:Each
Minimum: 1
Multiple: 1
€7.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFA0H473ZF
Order Code2777866
Product RangeFA Series
Also Known AsUSCFA00H473Z00
Technical Datasheet
Capacitance47000µF
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing5.1mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR20ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height15.5mm
Product RangeFA Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
FA Series Supercapacitors, also known as Electric DoubleLayer Capacitors (EDLCs), are intended for high energy storage applications. Applications Supercapacitors have characteristics ranging from traditional capacitors to batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Wide temperature range from −25°C to +70°C
- Maintenance free
- 5.5 VDC and 11.0 VDC
- Highly reliable against liquid leakage
Technical Specifications
Capacitance
47000µF
Capacitor Terminals
Radial Leaded
Lead Spacing
5.1mm
Capacitor Case / Package
Coin
ESR
20ohm
Product Length
-
Product Height
15.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
-
Product Range
FA Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062