Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-120G
Order Code3365768
Product RangeESD-SR Series
Also Known AsESD-SR-120G
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-120G
Order Code3365768
Product RangeESD-SR Series
Also Known AsESD-SR-120G
Technical Datasheet
Cable Diameter6mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-SR Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KEMET ESD-SR Series snap-on toroidal cores are designed for use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting of specific frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Split construction
- Easy to install through its snap-on mecanism
- Quick solution for post-cable assembly noise issue
- UL94 V-0 flame retardant rated case
Technical Specifications
Cable Diameter
6mm
Frequency Max
300MHz
Product Range
ESD-SR Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01329
Product traceability