Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-57S
Order Code3365755
Product RangeESD-R Series
Also Known AsESD-R-57S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.600 |
15+ | €8.930 |
60+ | €7.970 |
105+ | €7.400 |
510+ | €6.900 |
1005+ | €6.760 |
Price for:Each
Minimum: 1
Multiple: 1
€13.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-57S
Order Code3365755
Product RangeESD-R Series
Also Known AsESD-R-57S
Technical Datasheet
Outer Diameter57mm
Product Length20mm
Inner Diameter36mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
Product Overview
The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.
- MnZn ≤ 10 MHz (AM band range)
- Solid construction
- Bare type
Technical Specifications
Outer Diameter
57mm
Inner Diameter
36mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
20mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1391
Product traceability