Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-57D-1.
Order Code2364481
Product RangeESD-R Series
Also Known AsUECESDR57D1000
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.420 |
| 5+ | €24.150 |
Price for:Each
Minimum: 1
Multiple: 1
€25.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-57D-1.
Order Code2364481
Product RangeESD-R Series
Also Known AsUECESDR57D1000
Technical Datasheet
Outer Diameter61mm
Product Length24mm
Inner Diameter32.4mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
Product Overview
The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Case type
Technical Specifications
Outer Diameter
61mm
Inner Diameter
32.4mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
24mm
Frequency Min
-
Impedance
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1542