Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-38SA
Order Code3365762
Product RangeESD-R Series
Also Known AsESD-R-38SA
Technical Datasheet
50 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.030 |
| 40+ | €2.370 |
Price for:Each
Minimum: 1
Multiple: 1
€4.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-38SA
Order Code3365762
Product RangeESD-R Series
Also Known AsESD-R-38SA
Technical Datasheet
Outer Diameter39mm
Product Length14mm
Inner Diameter17.5mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET ESD-R series solid toroidal cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options are available in bare, coated, and case types and allows for targeting of specific frequency ranges.
- MnZn ≤ 10 MHz (AM band range)
- Solid construction
- Case type
Technical Specifications
Outer Diameter
39mm
Inner Diameter
17.5mm
Frequency Max
10MHz
Product Range
ESD-R Series
Product Length
14mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056