Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-19D
Order Code4073631
Product RangeESD-R Series
Also Known AsESD-R-19D
Technical Datasheet
477 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.820 |
| 10+ | €0.998 |
| 80+ | €0.963 |
| 160+ | €0.826 |
| 560+ | €0.737 |
| 1040+ | €0.684 |
Price for:Each
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-19D
Order Code4073631
Product RangeESD-R Series
Also Known AsESD-R-19D
Technical Datasheet
Outer Diameter19mm
Product Length11mm
Inner Diameter9mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
19mm
Inner Diameter
9mm
Frequency Max
300MHz
Product Range
ESD-R Series
Product Length
11mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107