Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-FPL-45-12
Order Code3365802
Product RangeESD-FPL Series
Also Known AsESD-FPL-45-12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.520 | 
| 10+ | €1.660 | 
| 80+ | €1.210 | 
| 160+ | €1.200 | 
| 560+ | €1.190 | 
| 1040+ | €1.170 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-FPL-45-12
Order Code3365802
Product RangeESD-FPL Series
Also Known AsESD-FPL-45-12
Technical Datasheet
Impedance-
Frequency Min-
Frequency Max300MHz
Product RangeESD-FPL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET ESD-FPL Series solid cores are designed for use on flat cables. A wide range of Nickel Zinc (NiZn) options are available in bare type and allows for targeting of specific high frequency ranges.
- NiZn ≤ 300 MHz (FM band range)
- Solid construction
- Wide range of products available
- Thin and minimal gap solutions available
Technical Specifications
Impedance
-
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Product Range
ESD-FPL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0137
Product traceability