Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEE2-12NUH-L
Order Code2360793
Product RangeEE2 Series
Also Known AsUSREE21200NUHL
Your Part Number
Technical Datasheet
591 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.230 |
| 10+ | €1.990 |
| 25+ | €1.900 |
| 50+ | €1.830 |
| 100+ | €1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEE2-12NUH-L
Order Code2360793
Product RangeEE2 Series
Also Known AsUSREE21200NUHL
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeEE2 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Alloy
Coil Resistance1.028kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
EE2-12NUH-L is a EE2 series signal, SMD style, EE2, non-latch, miniature signal relay. It is recognized by UL and CSA certified.
- Compact and light weight FCC (1500V) and telcordia (2500V) surge capacity, ND type (high insulation)
- Low power consumption range from 100 to 200mW
- NKX type (high breakdown voltage) can withstand 1.5KVAC at open contacts
- Single coil (non-latching) coil type, 12V coil voltage, 1028 Ohms +/-10% coil resistance
- 2 Form C (DPDT) contact form, silver alloy with gold alloy overlay contact material
- 9 (operate) / 1.2 (release) voltage characteristics, 60W, 125VA switching power
- 220VDC, 250VAC switching voltage, 2A switching current, <gt/>10A contact current class
- 2amps carrying current, 75mohms contact resistance, 1000VAC (1min) 1500V surge withstanding voltage
- Approximately 2ms operation time, approximately 1ms release time, 1Gohms insulation resistance
- Temperature range from -40 to +85°C, max dimension (Lx W x H) is 15mm x 7.5mm x 10mm
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.028kohm
Contact Configuration
DPDT
Product Range
EE2 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019