Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCWR29MC106KCHC
Order Code4471491
Product RangeT429 CWR29 Series
Also Known AsT429H106K035CC4252
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €25.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€12,875.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR29MC106KCHC
Order Code4471491
Product RangeT429 CWR29 Series
Also Known AsT429H106K035CC4252
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2915 [7338 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeH
Failure RateC
Ripple Current548mA
Product Length7.24mm
Product Width3.81mm
Product Height2.79mm
Product RangeT429 CWR29 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2915 [7338 Metric]
ESR
0.5ohm
Failure Rate
C
Product Length
7.24mm
Product Height
2.79mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
H
Ripple Current
548mA
Product Width
3.81mm
Product Range
T429 CWR29 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability