Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCWR11HH106JB
Order Code4471459RL
Product RangeT492 CWR11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €2.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€1,360.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR11HH106JB
Order Code4471459RL
Product RangeT492 CWR11 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)15V
Capacitor Case / Package2412 [6032 Metric]
ESR2.5ohm
Ripple Current210mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT492 CWR11 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2412 [6032 Metric]
Ripple Current
210mA
Product Width
3.2mm
Product Range
T492 CWR11 Series
Operating Temperature Max
125°C
Voltage(DC)
15V
ESR
2.5ohm
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability