Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCWR09NC105KB
Order Code4471448
Product RangeT409 CWR09 Series
Also Known AsT409E105K050BC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €11.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€29,125.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR09NC105KB
Order Code4471448
Product RangeT409 CWR09 Series
Also Known AsT409E105K050BC
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2010 [5025 Metric]
Capacitance Tolerance± 10%
ESR6ohm
Manufacturer Size CodeE
Failure RateB
Ripple Current122mA
Product Length5.08mm
Product Width2.54mm
Product Height1.27mm
Product RangeT409 CWR09 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2010 [5025 Metric]
ESR
6ohm
Failure Rate
B
Product Length
5.08mm
Product Height
1.27mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
122mA
Product Width
2.54mm
Product Range
T409 CWR09 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability