Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCWR09MC475KB
Order Code4471446RL
Product RangeT409 CWR09 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €10.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€5,245.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR09MC475KB
Order Code4471446RL
Product RangeT409 CWR09 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
ESR1.5ohm
Ripple Current289mA
Product Length6.73mm
Product Width2.79mm
Product Height2.79mm
Product RangeT409 CWR09 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
4.7µF
ESR
1.5ohm
Product Length
6.73mm
Product Height
2.79mm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
35V
Ripple Current
289mA
Product Width
2.79mm
Product Range
T409 CWR09 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability