Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCWR09HK106KB
Order Code4471440
Product RangeT409 CWR09 Series
Also Known AsT409F106K015BK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €8.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€4,185.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCWR09HK106KB
Order Code4471440
Product RangeT409 CWR09 Series
Also Known AsT409F106K015BK
Technical Datasheet
Capacitance10µF
Voltage(DC)15V
Capacitor Case / Package2214 [5634 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeF
Failure RateB
Ripple Current200mA
Product Length5.59mm
Product Width3.43mm
Product Height1.78mm
Product RangeT409 CWR09 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2214 [5634 Metric]
ESR
2.5ohm
Failure Rate
B
Product Length
5.59mm
Product Height
1.78mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Manufacturer Size Code
F
Ripple Current
200mA
Product Width
3.43mm
Product Range
T409 CWR09 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability