Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCKC18C453KDGLCAUTO
Order Code4469936
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €5.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
€1,056.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC18C453KDGLCAUTO
Order Code4469936
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.045µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Capacitor Case / Package1812 [4532 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height7.7mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.045µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1kV
Capacitor Case / Package
1812 [4532 Metric]
Stacking Height
7.7mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability