Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCK05BX123K
Order Code2819566
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K123K5X5CA
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.644 |
| 50+ | €0.559 |
| 100+ | €0.473 |
| 500+ | €0.407 |
| 1000+ | €0.380 |
| 2000+ | €0.372 |
Price for:Each
Minimum: 10
Multiple: 10
€6.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK05BX123K
Order Code2819566
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K123K5X5CA
Technical Datasheet
Capacitance0.012µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK05 MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The CK05 Series is a radial leaded Multilayer Ceramic Capacitor for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. The CK05 series class II capacitor have temperature characteristic of ±15% or less. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. Class-II capacitor is affected by temperature, voltage, frequency and time.
- Termination materials and methods vary depending on the intended use
Applications
Aerospace, Defence, Military
Technical Specifications
Capacitance
0.012µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK05 MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000317
Product traceability