Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCA064X101J4GACAUTO
Order Code3232407
Product RangeCA Array Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.143 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€572.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCA064X101J4GACAUTO
Order Code3232407
Product RangeCA Array Series
Technical Datasheet
Capacitance100pF
Capacitor Case / Package0612 [1632 Metric]
Voltage(DC)16V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 5%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length1.6mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Array Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Voltage(DC)
16V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
CA Array Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0612 [1632 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Product Width
3.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability