Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC9TS5MD5770AARX
Order Code2667964
Product RangeC9T Series
Also Known As9TS5MD5770AARX
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.450 |
Price for:Each
Minimum: 1
Multiple: 1
€66.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC9TS5MD5770AARX
Order Code2667964
Product RangeC9T Series
Also Known As9TS5MD5770AARX
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance77µF
Capacitance Tolerance-5%, +10%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)415V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)23A
ESR-
Product Diameter75mm
Product Length-
Product Width-
Product Height230mm
Ripple Current-
Output (kvar)12.5kvar @ 50Hz
Height230mm
Product RangeC9T Series
Operating Temperature Min-25°C
Operating Temperature Max55°C
Qualification-
Product Overview
Polypropylene metallized film with cylindrical aluminium can type filled with resin, 3 phase delta connection and safety device FPU. Typical applications power factor correction.
- Approval: VDE-REG.Nr.F064
- Overpressure safety device
- High capacitance density
- Long lifetime
- 3 phase delta connections
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
77µF
Typical Applications
Three-Phase PFC
Voltage(AC)
415V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
230mm
Output (kvar)
12.5kvar @ 50Hz
Product Range
C9T Series
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
-5%, +10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
30V/µs
RMS Current (Irms)
23A
Product Diameter
75mm
Product Width
-
Ripple Current
-
Height
230mm
Operating Temperature Min
-25°C
Qualification
-
Alternatives for C9TS5MD5770AARX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.067
Product traceability