Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4GAMUD4220AA1J
Order Code2808975
Product RangeC4G Series
Also Known As4GAMUD4220AA1J
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GAMUD4220AA1J
Order Code2808975
Product RangeC4G Series
Also Known As4GAMUD4220AA1J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance2.2µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating140V/µs
Peak Current308A
RMS Current (Irms)-
ESR0.003ohm
Product Diameter29.5mm
Product Length-
Product Width-
Product Height44mm
Ripple Current12A
Output (kvar)-
Height44mm
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4G Series is a polypropylene metallized film with polyester tape wrapping filled with resin and tinned copper wires.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Typical Applications
AC Filter
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
-
Peak Current
308A
ESR
0.003ohm
Product Length
-
Product Height
44mm
Output (kvar)
-
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
850V
Capacitor Terminals
PC Pin
dv/dt Rating
140V/µs
RMS Current (Irms)
-
Product Diameter
29.5mm
Product Width
-
Ripple Current
12A
Height
44mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027311
Product traceability