Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4DEFPQ6380A8TK
Order Code4144033
Product RangeC4DE Series
Also Known As4DEFPQ6380A8TK
Technical Datasheet
90 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €111.630 | 
| 5+ | €102.700 | 
| 12+ | €89.160 | 
| 60+ | €84.260 | 
Price for:Each
Minimum: 1
Multiple: 1
€111.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DEFPQ6380A8TK
Order Code4144033
Product RangeC4DE Series
Also Known As4DEFPQ6380A8TK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance380µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating15V/µs
Peak Current5.7kA
RMS Current (Irms)-
ESR0.00081ohm
Product Diameter84mm
Product Length-
Product Width-
Product Height-
Ripple Current42A
Output (kvar)-
Product RangeC4DE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
380µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
5.7kA
ESR
0.00081ohm
Product Length
-
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
400V
Capacitor Terminals
Screw
dv/dt Rating
15V/µs
RMS Current (Irms)
-
Product Diameter
84mm
Product Width
-
Ripple Current
42A
Product Range
C4DE Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408333