Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4ATFBW5100A3FJ
Order Code2664806
Product RangeC4AT Series
Also Known As4ATFBW5100A3FJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.270 |
| 10+ | €6.800 |
| 58+ | €6.660 |
| 116+ | €6.510 |
| 522+ | €6.050 |
| 1044+ | €5.880 |
Price for:Each
Minimum: 1
Multiple: 1
€10.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATFBW5100A3FJ
Order Code2664806
Product RangeC4AT Series
Also Known As4ATFBW5100A3FJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating50V/µs
Peak Current502A
RMS Current (Irms)28A
ESR2200µohm
Product Diameter-
Product Length41.5mm
Product Width20mm
Product Height40mm
Ripple Current-
Output (kvar)-
Height40mm
Product RangeC4AT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C4AT Series is a polypropylene metallized film with rectangular plastic box type filled with resin and 2 or 4 tinned copper wires.Typical applications include switching.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
37.5mm
Peak Current
502A
ESR
2200µohm
Product Length
41.5mm
Product Height
40mm
Output (kvar)
-
Product Range
C4AT Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
50V/µs
RMS Current (Irms)
28A
Product Diameter
-
Product Width
20mm
Ripple Current
-
Height
40mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability