Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €3.310 |
96+ | €2.510 |
192+ | €2.430 |
576+ | €2.360 |
1056+ | €2.280 |
Product Information
Product Overview
C4AK series radial leaded printed circuit board mount power film capacitors for DC Link (automotive grade) applications. These capacitors are a new polypropylene material metallized film capacitors with a rectangular, plastic box type design (black colour) filled with resin and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- High voltage and long life at 125°C
- Voltage derated at 135°C
- Self-healing, low loss, low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Metallized PP
2.7µF
DC Link
-
-
27.5mm
108A
0.016ohm
32mm
28mm
-
C4AK Series
135°C
No SVHC (25-Jun-2025)
Radial Box - 2 Pin
± 5%
Through Hole
900V
PC Pin
40V/µs
6.5A
-
14mm
-
28mm
-55°C
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate