Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AKJBU4800A31J
Order Code3760183
Product RangeC4AK Series
Also Known As4AKJBU4800A31J
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.450 |
10+ | €4.120 |
72+ | €3.790 |
144+ | €3.660 |
504+ | €3.530 |
1008+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AKJBU4800A31J
Order Code3760183
Product RangeC4AK Series
Also Known As4AKJBU4800A31J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance8µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating40V/µs
Peak Current320A
RMS Current (Irms)9.7A
ESR8000µohm
Product Diameter-
Product Length32mm
Product Width19mm
Product Height29mm
Ripple Current-
Output (kvar)-
Product RangeC4AK Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
8µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
320A
ESR
8000µohm
Product Length
32mm
Product Height
29mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
Radial Leaded
dv/dt Rating
40V/µs
RMS Current (Irms)
9.7A
Product Diameter
-
Product Width
19mm
Ripple Current
-
Product Range
C4AK Series
Operating Temperature Max
135°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031