Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AEQBW5270A3NJ
Order Code2664802
Product RangeC4AE Series
Also Known As4AEQBW5270A3NJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.610 |
23+ | €14.280 |
69+ | €12.120 |
115+ | €11.240 |
253+ | €11.020 |
506+ | €10.790 |
Price for:Each
Minimum: 1
Multiple: 1
€18.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AEQBW5270A3NJ
Order Code2664802
Product RangeC4AE Series
Also Known As4AEQBW5270A3NJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance27µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating13V/µs
Peak Current354A
RMS Current (Irms)16.5A
ESR0.0049ohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current-
Height50mm
Output (kvar)-
Product RangeC4AE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
27µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
354A
ESR
0.0049ohm
Product Length
57.5mm
Product Height
50mm
Height
50mm
Product Range
C4AE Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Capacitor Terminals
PC Pin
dv/dt Rating
13V/µs
RMS Current (Irms)
16.5A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability