Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44PRGR5150T61K
Order Code4706578
Product RangeC44P-T Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.450 |
9+ | €68.760 |
18+ | €67.210 |
54+ | €65.660 |
108+ | €62.840 |
Price for:Each
Minimum: 1
Multiple: 1
€82.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PRGR5150T61K
Order Code4706578
Product RangeC44P-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance15µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)640V
Voltage(DC)1.4kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsScrew
Lead Spacing28mm
dv/dt Rating30V/µs
Peak Current-
RMS Current (Irms)30A
ESR0.0025ohm
Product Diameter65mm
Product Length-
Product Width-
Product Height117mm
Ripple Current30A
Output (kvar)-
Product RangeC44P-T Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
15µF
Typical Applications
AC Filter
Voltage(AC)
640V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
28mm
Peak Current
-
ESR
0.0025ohm
Product Length
-
Product Height
117mm
Output (kvar)
-
Operating Temperature Min
-30°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.4kV
Capacitor Terminals
Screw
dv/dt Rating
30V/µs
RMS Current (Irms)
30A
Product Diameter
65mm
Product Width
-
Ripple Current
30A
Product Range
C44P-T Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability