Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44AMGP5200ZA0J
Order Code4144032
Product RangeC44A Series
Also Known As44AMGP5200ZA0J
Technical Datasheet
78 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.530 |
| 5+ | €36.540 |
| 12+ | €33.540 |
| 60+ | €33.180 |
| 108+ | €32.810 |
Price for:Each
Minimum: 1
Multiple: 1
€39.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AMGP5200ZA0J
Order Code4144032
Product RangeC44A Series
Also Known As44AMGP5200ZA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance20µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M12
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing22.3mm
dv/dt Rating50V/µs
Peak Current1kA
RMS Current (Irms)-
ESR6000µohm
Product Diameter65mm
Product Length-
Product Width-
Product Height101mm
Ripple Current25A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
1kA
ESR
6000µohm
Product Length
-
Product Height
101mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
850V
Capacitor Terminals
Threaded Stud
dv/dt Rating
50V/µs
RMS Current (Irms)
-
Product Diameter
65mm
Product Width
-
Ripple Current
25A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.416667
Product traceability