Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
10+ | €4.350 |
50+ | €3.240 |
100+ | €3.050 |
500+ | €2.860 |
1000+ | €2.670 |
Product Information
Product Overview
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0.
- Capacitance value ranges from 1pF to 0.47μF
- DC voltage ratings of 25V, 50V, 100V, 200V and 250V
- Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
- Extremely low ESR and ESL
- Dimension is 8.38mm x 10.16mm (L x H)
- 10.16 mm pitch spacing
- Epoxy encapsulated
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Encapsulation meets flammability standard UL94V-0
- Available capacitance tolerances of ±0.1pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10%
- Capacitance change is limited to ±30ppm/°C from -55 to 125°C
Technical Specifications
0.12µF
± 5%
C0G / NP0
Radial Leaded
-
5.08mm
-55°C
-
100V
Radial Leaded
10.16mm
GoldMax 300 Series
8.38mm
10.16mm
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate