Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC274ACF4250LF0J
Order Code2985087
Product RangeC27 Series
Also Known As274ACF4250LF0J
Technical Datasheet
52 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.880 |
| 10+ | €5.000 |
| 50+ | €4.140 |
| 162+ | €3.830 |
| 648+ | €3.290 |
| 1134+ | €3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€5.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC274ACF4250LF0J
Order Code2985087
Product RangeC27 Series
Also Known As274ACF4250LF0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2.5µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating20V/µs
Product Diameter25mm
Product Height58.5mm
Product RangeC27 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET C27.4 series are plastic can packaged film capacitors for AC motor applications. These capacitors are used in series with the start winding of the single phase electric motor, allowing its starting and increasing the torque during operation. Main application fields include air fans, pumps, circulators and low power electric motors. The choice of the capacitor depends on expected life length and the mechanical connection of the user.
- Capacitance value ranges from 1μF to 60μF
- Polypropylene is used as a dielectric
- Operating temperature range -25 to +85°C
- Rated voltage of 470VAC
- ±5% standard tolerance
- Safety Class P0, UL94-V0 disk
- Class A: 30,000 hrs @ 420Vac
- Class B: 10,000 hrs @ 470Vac
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.5µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
20V/µs
Product Height
58.5mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Lead Spacing
-
Product Diameter
25mm
Product Range
C27 Series
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0457