Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.180 |
50+ | €1.040 |
100+ | €1.010 |
500+ | €0.858 |
Product Information
Product Overview
KEMET’s 250V DC Tip and Ring MLCCs in X7R dielectric are designed and rated for telecommunication ringer circuits where the capacitor is used to block -48V to -52V DC of line voltage and pass a 16-25 Hz AC signal pulse of 70 Vrms to 90 Vrms. Serving as an excellent replacement for high voltage leaded film devices, these smaller surface mount technology footprints save valuable board space which is critical when creating new designs. KEMET Tip and Ring capacitors feature a 125°C maximum operating temperature and are considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R dielectric exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
- Capacitance offerings ranging from 1,000 pF to 6.8 μF
- DC voltage rating of 250 V
- EIA 0805, 1206, 1210, 1812, 1825, 2220 and 2225 case sizes
- Operating temperature range −55°C to +125°C
- Non-polar device, minimizing installation concerns
- Non polar device, minimize installation concerns
Technical Specifications
1µF
2220 [5650 Metric]
X7R
5.7mm
Standard Terminal
125°C
MSL 1 - Unlimited
250V
± 10%
C Series KEMET
5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for C2220C105KARACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate