Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.230 |
10+ | €3.030 |
50+ | €2.710 |
100+ | €2.390 |
500+ | €2.080 |
1000+ | €1.860 |
Product Information
Product Overview
The KONNEKT ™ capacitors are designed for high-efficiency and high-density power applications. It utilizes an innovative Transient Liquid Phase Sintering (TLPS) material to create a leadless multi-chip solution. Combined with KEMET's ultra-stable U2J dielectric, KONNEKT ™ enables a low-loss, low inductance package capable of handling extremely high ripple currents in the hundreds of kilohertz. U2J is an extremely stable dielectric material that exhibits a negligible shift in capacitance with respect to voltage and a predictable and linear change in capacitance with reference to ambient temperature, with minimal aging effect. Capacitance change is limited to -750 ±120 ppm/°C from -55°C to +125°C. KONNEKT ™ can also be mounted in a low-loss orientation to further increasing its power handling capability. The low-loss orientation increases ripple current handling capabilities.
- Extremely high-power density and ripple current capability
- Extremely low equivalent series resistance (ESR)
- Extremely low equivalent series inductance (ESL)
- Operating temperature range of −55°C to +125°C
- No capacitance shift with voltage
- Low noise
- Surface mountable using standard MLCC reflow profiles
- Low-loss orientation option for higher current handling capability
Technical Specifications
0.94µF
1812 [4532 Metric]
U2J
Surface Mount
KONNEKT Series
125°C
No SVHC (25-Jun-2025)
50V
± 5%
3.5mm
-
-55°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate