Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.435 |
50+ | €0.426 |
100+ | €0.416 |
500+ | €0.383 |
1000+ | €0.339 |
Product Information
Product Overview
The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
- Open mode/fail open design
- Mid to high capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- Capacitance offerings ranging from 1000pF to 6.8μF
- EIA 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 16, 25, 50, 100 and 200V
- Available capacitance tolerances of ±5%, ±10% and ±20%
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
Technical Specifications
1µF
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
125°C
MSL 1 - Unlimited
16V
± 10%
Open Mode Design (FO-CAP) Series
1.6mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for C1206J105K4RACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate