Need more?
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.181 |
Product Information
Product Overview
C0805Y332KDRACAUTO is a floating electrode high voltage with flexible termination capacitor (FF-CAP). It combines two existing technologies– floating electrode and flexible termination. The floating electrode component utilizes a cascading / serial electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Both technologies address primary failure mode of MLCCs–flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling.
- Capacitance value is 3300pF with ±10% tolerance
- X7R dielectric
- 0805 [2012 Metric] case size
- 1000V rated voltage
- Operating temperature range from –55 °C to +125 °C
- AEC-Q200 automotive qualified
- Low ESR and ESL
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- Exceptional performance at high frequencies
Technical Specifications
3300pF
0805 [2012 Metric]
X7R
2mm
Flexible Termination
125°C
MSL 1 - Unlimited
1kV
± 10%
FF-CAP Series
1.25mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate