Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.135 |
| 100+ | €0.109 |
| 500+ | €0.102 |
| 1000+ | €0.087 |
| 2000+ | €0.0791 |
| 4000+ | €0.0633 |
Product Information
Product Overview
The Y series surface mount MLCC with an X7R dielectric is a floating electrode with flexible termination capacitor (FF-CAP). It combines two existing KEMET technologies - floating electrode and flexible termination. The floating electrode component utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
- AEC–Q200 automotive qualified
- Floating electrode/ Fail open design
- Low to mid capacitance flex mitigation
- Non-polar device, minimizing installation concerns
- Capacitance offerings ranging from 180pF to 0.22μF
- EIA 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
- SnPb termination finish option available (5% Pb minimum)
Technical Specifications
2200pF
0603 [1608 Metric]
X7R
1.6mm
Flexible Termination
125°C
MSL 1 - Unlimited
25V
± 10%
FF-CAP Series
0.85mm
-55°C
AEC-Q200
No SVHC (25-Jun-2025)
Alternatives for C0603Y222K3RACAUTO
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate