Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoASB170C201WP1-A0LF
Order Code3490789
Product RangeASB Series
Also Known AsUPASB17201WP01
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €501.440 |
Price for:Each
Minimum: 2
Multiple: 2
€1,002.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoASB170C201WP1-A0LF
Order Code3490789
Product RangeASB Series
Also Known AsUPASB17201WP01
Technical Datasheet
Piezoelectric Actuator TypeMetal Sealed
Displacement20µm
Actuating Force200N
Resonant Frequency35kHz
Capacitance0.5µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeASB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ASB Series Metal Sealed 85°C series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained which are ideal for use in various high reliability applications such as semiconductor device production equipment and optical communication equipment.
- High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
- Operating temperature range from -25°C to +85°C
- Built-in pre-load mechanism and mounting attachments allowing for easier installation into equipment
- Accurate nanometer positioning
- Large generated force of 800 N
- Long operational life
- RoHS/REACH compliant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed
Actuating Force
200N
Capacitance
0.5µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
20µm
Resonant Frequency
35kHz
Operating Temperature Min
-25°C
Product Range
ASB Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004