Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €29.990 |
5+ | €26.230 |
24+ | €22.470 |
72+ | €20.320 |
120+ | €19.910 |
Product Information
Product Overview
ALF70G303KP100 is a ALF70 series press-fit aluminium electrolytic capacitor. It eliminates the need for solder, and therefore, the associated production and quality issues. This is the next evolution of snap-in capacitor, providing reliable electrical contact and the same vibration performance as soldered snap-in terminals. This high CV press-fit capacitor that offers high performance and reliability, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALF70 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Eliminates manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
- Eliminates fractured solder joints/cold-solder, excellent surge voltage capability
- Skipping the solder operation allows for easy insertion after the production washing process
- Capability to exchange components in the field, maximum capacitance capability
- Long life of 18000hrs (rated voltage and ripple current at 85°C), 29000hrs (rated voltage at 85°C)
- 5 Pin Press-Fit lead, 156 weeks shelf life
- 30,000uF capacitance, 20% capacitance tolerance
- 100VDC, 115VDC (Surge) voltage DC, 6000uA (5min 20°C) leakage current
- Dimension is (D x L) 50mm +1mm x 105mm +/-2mm
- Operating temperature range from -40 to +85°C
Technical Specifications
30000µF
-
Press Fit
Polar
50mm
-
18.16A
85°C
No SVHC (25-Jun-2025)
100V
± 20%
18000 hours @ 85°C
ALF70 Series
105mm
0.014ohm
-40°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate