Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC80C123DC040
Order Code2950906
Product RangeALC80 Series
Also Known AsA547EE123M040C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €4.100 |
Price for:Each
Minimum: 1000
Multiple: 1000
€4,100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC80C123DC040
Order Code2950906
Product RangeALC80 Series
Also Known AsA547EE123M040C
Technical Datasheet
Capacitance12000µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product RangeALC80 Series
Product Diameter35mm
Product Height35mm
Lead Spacing-
ESR0.047ohm
Ripple Current8.65A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
ALC80C123DC040 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 12000µF with ±20% tolerance
- DC voltage rating is 40VDC
- High ripple current of 8.65A
- 0.047ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 8000hours at 105°C
- Operating temperature range from -40 to +105°C
- 35mm product diameter x 35mm product height
Technical Specifications
Capacitance
12000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
8.65A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Product Range
ALC80 Series
Product Height
35mm
ESR
0.047ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability