Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC80C122DD200
Order Code2950905
Product RangeALC80 Series
Also Known AsA547EF122M200C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €5.320 |
Price for:Each
Minimum: 1000
Multiple: 1000
€5,320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC80C122DD200
Order Code2950905
Product RangeALC80 Series
Also Known AsA547EF122M200C
Technical Datasheet
Capacitance1200µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Product RangeALC80 Series
Product Diameter35mm
Product Height40mm
Lead Spacing-
ESR0.182ohm
Ripple Current6.61A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
ALC80C122DD200 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Capacitance value is 1200µF with ±20% tolerance
- DC voltage rating is 200VDC
- High ripple current of 6.61A
- 0.182ohm maximum ESR
- Excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Long life of 8000hours at 105°C
- Operating temperature range from -40 to +105°C
- 35mm product diameter x 40mm product height
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
6.61A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Product Range
ALC80 Series
Product Height
40mm
ESR
0.182ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
Product traceability