Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC70A103DD063
Order Code2950145
Product RangeALC70 Series
Also Known AsA546EF103M063A
Technical Datasheet
444 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.150 |
10+ | €7.840 |
50+ | €6.610 |
100+ | €6.150 |
500+ | €5.680 |
1000+ | €5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€10.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC70A103DD063
Order Code2950145
Product RangeALC70 Series
Also Known AsA546EF103M063A
Technical Datasheet
Capacitance10000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product RangeALC70 Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.044ohm
Ripple Current8.44A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ALC70A103DD063 is a ALC70 series high CV snap-in aluminium electrolytic capacitor. It offers high performance and reliability in a wide range of case sizes and voltage ratings up to 630V, featuring high ripple currents and long-life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC70 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.
- Long life, up to 18,000 hours at +85°C (VR, IR applied)
- High ripple current, excellent surge voltage capability
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- 63VDC rated voltage, 10000µF capacitance
- Capacitance tolerance is ±20% at 100Hz/+20°C
- IEC 60384–4 long life grade 40/85/56 standards
- 44mohm max ESR (100Hz, 20°C), 34mohm max impedance (100Hz, 20°C)
- 6.55A ripple current (100Hz, 85°C)
- 35 x 40 case size
- Operating temperature range from -40 to +85°C
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
8.44A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
ALC70 Series
Product Height
40mm
ESR
0.044ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
Product traceability