Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALC40A562CD063
Order Code2456757
Product RangeALC40 Series
Technical Datasheet
438 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.190 |
10+ | €10.950 |
50+ | €9.240 |
160+ | €7.780 |
640+ | €7.300 |
1120+ | €6.560 |
Price for:Each
Minimum: 1
Multiple: 1
€14.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALC40A562CD063
Order Code2456757
Product RangeALC40 Series
Technical Datasheet
Capacitance5600µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Product RangeALC40 Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.122ohm
Ripple Current3.03A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
The ALC40 series snap-in Aluminium Electrolytic Capacitor feature the same high ripple currents and long life characteristics as the ALC10 series but can operate at higher temperatures. They are suited for high reliability and long life applications such as frequency converters, UPS systems and switch mode power supplies, but the extended temperature range allows increased ripple current at lower temperatures.
- Compact size
- Long life up to 9000 hours at 105°C (VR, IR applied)
- 25 to 500VDC Rated voltage range
- 47 to 120000µF Capacitance
- Optimized designs available
Applications
Industrial
Technical Specifications
Capacitance
5600µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
3.03A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
ALC40 Series
Product Height
40mm
ESR
0.122ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for ALC40A562CD063
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
Product traceability