Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALA8AA221BD450
Order Code4420304
Product RangeALA8A Series
Technical Datasheet
135 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.410 |
10+ | €4.990 |
50+ | €4.970 |
100+ | €4.430 |
500+ | €4.190 |
1080+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€8.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA8AA221BD450
Order Code4420304
Product RangeALA8A Series
Technical Datasheet
Capacitance220µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeALA8A Series
Product Diameter25mm
Product Height40mm
Lead Spacing10mm
ESR0.638ohm
Ripple Current3.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALA8AA221BD450 is a ALA8A snap-in capacitor designed for automotive applications. Typical applications for the ALA8A capacitor are mainly in the field of e-mobility, such as on-board chargers, inverters, or wall boxes.
- Capacitance value is 220µF with ±20% tolerance
- ESR is 0.638ohm
- 10mm lead spacing
- Operational lifetime is 5000 hours @ 105°C
- Operating temperature range from -40 to 105°C
- High ripple current is 3.5A, Voltage(DC) is 450V
- Vibration proof of 10g
- Excellent surge voltage capability, AEC–Q200 qualified
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- 25mm x 40mm size(D x H)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
3.5A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
ALA8A Series
Product Height
40mm
ESR
0.638ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
Product traceability