Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.070 |
5+ | €67.750 |
10+ | €63.240 |
50+ | €58.720 |
100+ | €57.550 |
Product Information
Product Overview
High voltage HV series radial leaded conformally coated multilayer ceramic capacitors feature a 125°C maximum operating temperature. These devices are ideal for high voltage power supplies, DC/DC conversion and well suited for timing, resonant, bypass, and decoupling applications. These high voltage capacitors are widely used in industries related to semiconductors, telecommunications, test/diagnostic equipment and power/grid. Typical applications include switch mode power supplies, DC/DC converters, lighting ballast, measuring equipment, inverters, telecom equipment and high voltage coupling.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- Copper lead wire barrier layer
Technical Specifications
1000pF
± 10%
X7R
Radial Leaded
-
6.89mm
-55°C
-
5kV
PC Pin
12.07mm
HV Series
14.48mm
14.22mm
125°C
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate