Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €421.700 |
5+ | €342.630 |
10+ | €313.260 |
Product Information
Product Overview
High Voltage HV MIL-PRF-49467 screened series are conformally coated radial leaded multilayer ceramic capacitors. These devices are robustly designed, tested and screened to MIL-PRF-49467 Group A to meet demanding high reliability, defence and aerospace criteria. The ideal applications for these devices are high voltage power supplies, DC/DC conversion and well suited for timing, resonant, bypass and decoupling applications. These high voltage capacitors are widely used in industries related to aerospace, semiconductors, telecommunications and power/grid. The High Voltage HV MIL-PRF-49467 screened series is part of KEMET's Harsh Environment PME (Precious Metal Electrode) portfolio which is ideal for industrial and high reliability applications. Applications include downhole exploration and mining, aerospace engine compartments, switch mode power supplies, DC/DC converters, measuring equipment, inverters and high voltage coupling.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- Industrial grade capacitors with 125°C maximum operating temperature
- Copper lead wire barrier layer
Technical Specifications
0.1µF
± 10%
X7R
Radial Leaded
-
6.89mm
-55°C
-
2kV
PC Pin
17.15mm
HV Series
19.56mm
19.81mm
125°C
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate