Print Page
Z0201C560CSMST
Ferrite Bead, Signal Line, 0201 [0603 Metric], 56 ohm, 100 mA, Z-SMS Series, 1 ohm, ± 25%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoZ0201C560CSMST
Order Code4367409
Product RangeZ-SMS Series
Technical Datasheet
Packaging Options
24,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.0629 |
45000+ | €0.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
€943.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoZ0201C560CSMST
Order Code4367409
Product RangeZ-SMS Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance56ohm
DC Current Rating100mA
Product RangeZ-SMS Series
DC Resistance Max1ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
100mA
DC Resistance Max
1ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
56ohm
Product Range
Z-SMS Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability