Print Page
UPIE0630L1R500
Power Inductor (SMD), 1.5 µH, 9.9 A, Shielded, 8.3 A, MPLCG Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUPIE0630L1R500
Order Code4375080
Product RangeMPLCG Series
Technical Datasheet
4,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2000+ | €1.020 |
6000+ | €0.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,040.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUPIE0630L1R500
Order Code4375080
Product RangeMPLCG Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeMPLCG Series
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPLCG Series
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.9A
Saturation Current (Isat)
8.3A
DC Resistance Max
1500µohm
Product Length
7.5mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001